Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1428-1007-1-ND
Quantity Available 13,477
Can ship immediately
Manufacturer

Manufacturer Part Number

MPU-6050

Description IMU ACCEL/GYRO 3-AXIS I2C 24QFN
Expanded Description Accelerometer, Gyroscope, 3 Axis Sensor I²C Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

InvenSense

Series -
Part Status Not For New Designs
Sensor Type Accelerometer, Gyroscope, 3 Axis
Output Type I²C
Operating Temperature -40°C ~ 85°C (TA)
 
For Use With
  • SEN0142 - DFRobot | 1738-1070-ND DigiKey Electronics
  • SEN0142
  • DFRobot
  • 6 DOF SENSOR - MPU6050
  • Unit Price 9.90000
  • 1738-1070-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1428-1007-1

01:47:53 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.25000 8.25
5 7.23200 36.16
10 6.50900 65.09
25 5.78600 144.65
50 5.35200 267.60
100 4.62880 462.88
500 4.33950 2,169.75
1,000 4.05020 4,050.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1428-1007-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 3.49790
  • Digi-Reel® ? : 1428-1007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,477 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback