Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1428-1005-6-ND
Quantity Available 49,135
Can ship immediately
Manufacturer

Manufacturer Part Number

MPU-6000

Description IMU ACCEL/GYRO I2C/SPI 24QFN
Expanded Description Accelerometer, Gyroscope, 3 Axis Sensor I²C, SPI Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

InvenSense

Series -
Part Status Not For New Designs
Sensor Type Accelerometer, Gyroscope, 3 Axis
Output Type I²C, SPI
Operating Temperature -40°C ~ 85°C (TA)
 
For Use With
You May Also Be Interested In
  • 2908-05WB-MG - 3M | 3M5607CT-ND DigiKey Electronics
  • 2908-05WB-MG
  • 3M
  • CONN MICRO SD CARD PUSH-PUSH R/A
  • Unit Price 3.60000
  • 3M5607CT-ND
Additional Resources
Standard Package ? 1
Other Names 1428-1005-6

22:05:38 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.25000 8.25
5 7.23200 36.16
10 6.50900 65.09
25 5.78600 144.65
50 5.35200 267.60
100 4.62880 462.88
500 4.33950 2,169.75
1,000 4.05020 4,050.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1428-1005-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: 3.49790
  • Cut Tape (CT) ? : 1428-1005-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,135 - Immediate
  • Unit Price: 8.25000
Send Feedback