Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1428-1005-2-ND
Quantity Available 50,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MPU-6000

Description IMU ACCEL/GYRO I2C/SPI 24QFN
Expanded Description Accelerometer, Gyroscope, 3 Axis Sensor I²C, SPI Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

InvenSense

Series -
Part Status Not For New Designs
Sensor Type Accelerometer, Gyroscope, 3 Axis
Output Type I²C, SPI
Operating Temperature -40°C ~ 85°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 1428-1005-2
MPU6000

22:47:47 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 3.49790 17,489.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1428-1005-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,746 - Immediate
  • Unit Price: 8.25000
  • Digi-Reel® ? : 1428-1005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,746 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback