Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1428-1004-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

MPU-3300EVB

Description BOARD EVAL FOR MPU-3300
Expanded Description MPU-3300 - Gyroscope, 3 Axis Sensor Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

InvenSense

Series -
Part Status Not For New Designs
Sensor Type Gyroscope, 3 Axis
Sensing Range ±225°/sec, ±450°/sec
Interface I²C, SPI
Sensitivity 145.6LSB/(°/s), 72.8LSB/(°/s)
Voltage - Supply 2.375 V ~ 3.46 V
Embedded -
Supplied Contents Board
Utilized IC / Part MPU-3300
 
Additional Resources
Standard Package ? 1
Other Names 1428-1004
EV_MPU-3300

23:40:53 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 123.25000 123.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback