Keywords:





Product Index > Resistors > Resistor Networks, Arrays > MPMT2002AT1

All prices are in US dollars.
Digi-Key Part NumberMPMT-10K/10KDKR-ND
Price BreakUnit PriceExtended Price
14.360004.36
253.7620094.05
503.56400178.20
1003.16800316.80
2502.90400726.00
5002.640001,320.00
Quantity Available Digi-Key Stock: 26,317
Can ship immediately
Manufacturer

Manufacturer Part Number

MPMT2002AT1

DescriptionRES NET 10K OHM 2 RES TO236-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
RES NET 10K OHM 2 RES TO236-3 | MPMT2002AT1 | MPMT-10K/10KDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MPM (Divider) Series
Product Photos SOT-23
Product Training Modules Thin Film MPM Series
Catalog Drawings MPM Series Circuit
MPM Series Side
MPM Series Top
MPM Series End
MPM Series Derating Curve
Standard Package1
CategoryResistors
FamilyResistor Networks, Arrays
SeriesMPM
PackagingDigi-Reel®
Circuit TypeVoltage Divider
Resistance (Ohms)10k
Number of Resistors2
Number of Pins3
Power Per Element100mW
Tolerance±0.1%
Temperature Coefficient±25ppm/°C
Applications-
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSOT-23
Size / Dimension0.113" L x 0.051" W (2.86mm x 1.30mm)
Height0.044" (1.12mm)
Operating Temperature-55°C ~ 125°C
Dynamic CatalogMPM Series
Other NamesMPMT-10K/10KDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MPMT-10K/10KTR-NDMPMT2002AT1Tape & Reel (TR)26,000 - Immediate1.683001,000
MPMT-10K/10KCT-NDMPMT2002AT1Cut Tape (CT)26,317 - Immediate4.360001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:27:21 5/25/2013 - Help With This Screen