|
Keywords: ? 





Product Index > Inductors, Coils, Chokes > Fixed Inductors > Eaton Bussmann MPI4040R3-4R7-R

All prices are in US dollars.
Digi-Key Part Number513-1783-1-ND
Price BreakUnit PriceExtended Price
11.760001.76
101.6500016.50
501.3200066.00
1001.25400125.40
5001.01200506.00
1,0000.92400924.00
Quantity Available Digi-Key Stock: 3,046
Can ship immediately
Manufacturer

Manufacturer Part Number

MPI4040R3-4R7-R

DescriptionFIXED IND 4.7UH 2.3A 92 MOHM SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MPI4040R3-4R7-R Eaton Bussmann | 513-1783-1-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MPI4040 Series
MPI4040-R3 Updated Part Markings
Product Photos MPI4040R2-2R2-R
Featured Product MPI4040 Series SMD Miniature Power Inductors
PCN Design/Specification MPI4040 Parameter Updates 18/May/2012
Standard Package ? 1
Category

Inductors, Coils, Chokes

Family

Fixed Inductors

SeriesMPI4040
Packaging ? Cut Tape (CT) ? 
TypeWirewound
Material - CoreMetal Composite
Inductance4.7µH
Tolerance±20%
Current Rating2.3A
Current - Saturation4.8A
ShieldingShielded
DC Resistance (DCR)92 mOhm
Q @ Freq-
Frequency - Self Resonant-
Operating Temperature-40°C ~ 125°C
Frequency - Test100kHz
Mounting TypeSurface Mount
Package / CaseNonstandard
Size / Dimension0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)0.073" (1.85mm)
Supplier Device Package-
Online CatalogMPI4040 Series
Other Names513-1783-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
513-1783-2-NDMPI4040R3-4R7-REaton BussmannTape & Reel (TR) ? 0
0.682003,500
513-1783-6-NDMPI4040R3-4R7-REaton BussmannDigi-Reel® ? 3,046 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • ERJ-2RKF3741X Panasonic Electronic Components | P3.74KLCT-ND DigiKey Electronics
  • ERJ-2RKF3741X
  • Panasonic Electronic Components
  • RES SMD 3.74K OHM 1% 1/10W 0402
  • Unit Price 0.10000
  • ERJ-2RKF1502X Panasonic Electronic Components | P15.0KLCT-ND DigiKey Electronics
  • ERJ-2RKF1502X
  • Panasonic Electronic Components
  • RES SMD 15K OHM 1% 1/10W 0402
  • Unit Price 0.10000
  • LTST-C190KRKT Lite-On Inc | 160-1436-1-ND DigiKey Electronics
  • LTST-C190KRKT
  • Lite-On Inc
  • LED SUPER RED CLEAR 0603 SMD
  • Unit Price 0.28000
  • ERJ-2RKF1004X Panasonic Electronic Components | P1.00MLCT-ND DigiKey Electronics
  • ERJ-2RKF1004X
  • Panasonic Electronic Components
  • RES SMD 1M OHM 1% 1/10W 0402
  • Unit Price 0.10000

7:52:20 2/28/2015