Keywords:





Product Index > Switches > Pushbutton Switches > MPG106F

All prices are in US dollars.
Digi-Key Part Number450-1086-ND
Price BreakUnit PriceExtended Price
112.7800012.78
2511.50200287.55
5010.86300543.15
10010.543501,054.35
2509.904522,476.13
5009.265504,632.75
1,0008.786258,786.25
2,5008.6265021,566.25
5,0008.3070041,535.00
Quantity Available Digi-Key Stock: 482
Can ship immediately
Manufacturer

Manufacturer Part Number

MPG106F

DescriptionSWITCH PUSHBUTTON SPDT 6A 125V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWITCH PUSHBUTTON SPDT 6A 125V | MPG106F | 450-1086-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MPG Series Drawing
Product Photos MPG106F
RoHS Information MPG106F Statement of Compliance
Catalog Drawings MPGx06 Series
Featured Product TE Connectivity Switches
Standard Package25
CategorySwitches
FamilyPushbutton Switches
SeriesMPG, Alcoswitch
PackagingBulk
TypeStandard
CircuitSPDT
Switch FunctionOn-Mom
Current Rating6A (AC), 4A (DC)
Voltage Rating - AC125V
Voltage Rating - DC28V
Actuator TypeRound, Button
Color - Actuator/CapBlack
Illumination Type, Color-
Illumination Voltage (Nominal)-
Mounting TypePanel Mount, Rear
Termination StyleSolder Lug
Ingress Protection-
Features-
Panel Cutout DimensionsCircular - 11.80mm Dia
Operating Temperature-20°C ~ 80°C
Mechanical Life-
Electrical Life50,000 Cycles
Dynamic CatalogMPG Series
Associated Product335-1142-ND - PUSHBUTTON SWITCH BOOT GRYCOMM
7-1437627-4-ND - SWITCH PB CAP SNAPFIT MPG WHT
450-1554-ND - BOOTSEAL BLK 15/32-32 MPG/MSPF
450-1550-ND - BOOTSEAL MPG/MSPF 15/32-32 RED
450-1754-ND - SWITCH PB CAP SNAPFIT MPG BLACK
335-1044-ND - BOOT PUSHBUTTON 15/32-32NS GRAY
450-1755-ND - SWITCH PB CAP SNAPFIT MPG RED
335-1010-ND - BOOT PUSHBUTTON 15/32-32NS CLEAR
335-1008-ND - BOOT PUSHBUTTON 15/32-32NS GRAY
Other Names450-1086
5-1437567-0

8:01:40 5/22/2013 - Help With This Screen