Add To Favorites
Product Overview
Digi-Key Part Number MPC885CVR133-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MPC885CVR133

Description IC MPU MPC8XX 133MHZ 357BGA
Expanded Description MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 133MHz 357-PBGA (25x25)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MPC885,880 Hardware Manual
Design Resources Development Tool Selector
PCN Packaging 12NC 27/Nov/2016
Online Catalog MPC8xx
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MPC8xx
Packaging ? Tray ?
Part Status Active
Core Processor MPC8xx
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 133MHz
Co-Processors/DSP Communications; CPM, Security; SEC
RAM Controllers DRAM
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10 Mbps (3), 10/100 Mbps (2)
SATA -
USB USB 2.0 (1)
Voltage - I/O 3.3V
Operating Temperature -40°C ~ 100°C (TA)
Security Features Cryptography
Package / Case 357-BBGA
Supplier Device Package 357-PBGA (25x25)
Additional Interfaces HDLC/SDLC, I²C, IrDA, PCMCIA, SPI, TDM, UART/USART
 
For Use With
Additional Resources
Standard Package ? 44
Other Names 935313704557

06:25:21 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.81000 49.81
10 46.79500 467.95
100 44.45990 4,445.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback