Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microprocessors > MPC8313EZQAFFB

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberMPC8313EZQAFFB-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

MPC8313EZQAFFB

DescriptionIC MPU POWERQUICC II PRO 516PBGA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
IC MPU POWERQUICC II PRO 516PBGA | MPC8313EZQAFFB | MPC8313EZQAFFB-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MPC8313E PowerQUICC II
MCP8313E-RDB User Guide
MPC8313E-RDB Fact Sheet
Product Photos 516-PBGAPGE (27x27)
Standard Package40
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microprocessors
SeriesMPC83xx
PackagingTray
Processor TypeMPC83xx PowerQUICC II Pro 32-Bit
Features-
Speed333MHz
Voltage0.95 V ~ 1.05 V
Mounting TypeSurface Mount
Package / Case516-BBGA Exposed Pad
Supplier Device Package516-PBGAPGE (27x27)
For Use WithMPC8313E-RDB-ND - BOARD PROCESSOR

17:27:06 5/18/2013 - Help With This Screen