Add To Favorites
Product Overview
Digi-Key Part Number CH407-ND
Quantity Available 4,132
Can ship immediately
Manufacturer

Manufacturer Part Number

MP201901

Description SENSOR REED SW SPST-NO W LEADS
Expanded Description Magnetic Reed Switch Magnet SPST-NO Wire Leads Rectangular, Wire Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MP2019 Series Datasheet
Design Resources Development Tool Selector
Sensor Selector
Online Catalog MP2019 Series
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series MP2
Part Status Active
Output Type SPST-NO
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Frequency -
Voltage - Supply -
Must Operate 10.16mm
Must Release 22.86mm
Operating Temperature -40°C ~ 105°C (TA)
Package / Case Rectangular, Wire Leads
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names CH407

06:37:06 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.25000 4.25
10 4.08000 40.80
25 3.74000 93.50
50 3.57000 178.50
100 3.40000 340.00
250 2.97500 743.75
500 2.89000 1,445.00
1,000 2.46500 2,465.00
2,500 2.29500 5,737.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback