Add To Favorites
Product Overview
Digi-Key Part Number CH405-ND
Quantity Available 557
Can ship immediately
Manufacturer

Manufacturer Part Number

MP201801

Description SWITCH MAGN REED SPST 10W 175V
Expanded Description Magnetic Reed Switch Magnet SPST-NO Wire Leads Rectangular, Wire Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MP2018 Series Datasheet
Design Resources Development Tool Selector
Online Catalog MP2018 Series
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series MP2
Part Status Active
Output Type SPST-NO
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Frequency -
Voltage - Supply -
Must Operate 6.35mm
Must Release 17.80mm
Operating Temperature -40°C ~ 105°C (TA)
Package / Case Rectangular, Wire Leads
 
You May Also Be Interested In
  • MPS45WGW - C&K | CKN6004-ND DigiKey Electronics
  • MPS45WGW
  • C&K
  • SWITCH MAGNET SPST PNL 30V 2PCS
  • Unit Price 8.46000
  • CKN6004-ND
Additional Resources
Standard Package ? 25
Other Names CH405

13:58:07 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.13000 4.13
10 3.96000 39.60
25 3.63000 90.75
50 3.46500 173.25
100 3.30000 330.00
250 2.88752 721.88
500 2.80500 1,402.50
1,000 2.39250 2,392.50
2,500 2.22750 5,568.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback