Add To Favorites
Product Overview
Digi-Key Part Number CH402-ND
Quantity Available 2,333
Can ship immediately
Manufacturer

Manufacturer Part Number

MP201701

Description SWITCH MAGN REED SPST 10W 175V
Expanded Description Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MP2017 Series Datasheet
Design Resources Development Tool Selector
Online Catalog MP2017 Series
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series MP2
Part Status Active
Output Type SPST-NO
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Frequency -
Voltage - Supply -
Must Operate 3.81mm
Must Release 12.70mm
Operating Temperature -40°C ~ 105°C (TA)
Package / Case Cylinder
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names CH402

10:00:45 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 3.75
10 3.60000 36.00
25 3.30000 82.50
50 3.15000 157.50
100 3.00000 300.00
250 2.62500 656.25
500 2.55000 1,275.00
1,000 2.17500 2,175.00
2,500 2.02500 5,062.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback