Add To Favorites
Product Overview
Digi-Key Part Number CH396-ND
Quantity Available 1,027
Can ship immediately
Manufacturer

Manufacturer Part Number

MP100701

Description SENSOR MAGNETIC W/WIRES THRD
Expanded Description Magnetic Hall Effect Sensor Magnet, South Pole Digital Wire Leads Barrel, Aluminum
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MP1005-MP1007 Series Datasheet
Design Resources Development Tool Selector
Online Catalog MP1007
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series MP1
Part Status Active
Output Type Digital
Type Hall Effect Sensor
Actuator Material Magnet, South Pole
Termination Style Wire Leads
Frequency -
Voltage - Supply 4.75 V ~ 24 V
Must Operate -
Must Release -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case Barrel, Aluminum
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CH396
HE61-0300
HE610300

18:32:37 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.37000 21.37
10 19.28900 192.89
25 18.48000 462.00
50 17.32500 866.25
100 16.74750 1,674.75
250 15.82352 3,955.88
500 15.36150 7,680.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback