Add To Favorites
Product Overview
Digi-Key Part Number 240-2262-ND
Quantity Available 1,862
Can ship immediately
Manufacturer

Manufacturer Part Number

MP0512-200

Description FERRITE EMI PLATE 13MMX13MMX2MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series -
Part Status Active
Filter Type Ferrite Plate
Size / Dimension 0.51" L x 0.51" W x 0.08" H (13.00mm x 13.00mm x 2.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,320
Other Names 240-2262
MP0512200

08:55:39 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.25100 2.51
25 0.21600 5.40
50 0.19440 9.72
100 0.17280 17.28
250 0.15552 38.88
500 0.14256 71.28
1,000 0.12096 120.96
5,000 0.11232 561.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback