Add To Favorites
Product Overview
Digi-Key Part Number 240-2260-ND
Quantity Available 8,770
Can ship immediately
Manufacturer

Manufacturer Part Number

MP0350-000

Description FERRITE EMI PLT 26.42X8.89X1.27
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series -
Part Status Active
Filter Type Ferrite Plate
Size / Dimension 1.04" L x 0.35" W x 0.05" H (26.5mm x 8.9mm x 1.3mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,400
Other Names 240-2260
MP0350000

10:40:39 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.21800 2.18
25 0.18840 4.71
50 0.16940 8.47
100 0.15060 15.06
250 0.13556 33.89
500 0.12424 62.12
1,000 0.10542 105.42
5,000 0.09789 489.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback