Keywords:





Product Index > Filters > Ferrite Disks and Plates > MP0315-200

All prices are in US dollars.
Digi-Key Part Number240-2259-ND
Price BreakUnit PriceExtended Price
10.270000.27
100.213002.13
250.176804.42
500.152207.61
1000.1370013.70
2500.1157228.93
5000.1035451.77
1,0000.0883188.31
2,5000.08526213.15
Quantity Available Digi-Key Stock: 11,137
Can ship immediately
Manufacturer

Manufacturer Part Number

MP0315-200

DescriptionFERRITE EMI PLATE 8MM X8MM X2MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FERRITE EMI PLATE 8MM X8MM X2MM | MP0315-200 | 240-2259-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Ferrite EMI Brochure
Product Photos MP0315-200
Catalog Drawings MP(0315,0512,0591)-200,MP1496-000_Side
MP0315-200_Top
Standard Package825
CategoryFilters
FamilyFerrite Disks and Plates
Series-
Filter TypeFerrite Plate
Size / Dimension0.315" L x 0.315" W x 0.079" H (8.00mm x 8.00mm x 2.00mm)
Dynamic CatalogFerrite EMI Disks and Plates
Other Names240-2259
MP0315200

0:10:12 5/25/2013 - Help With This Screen