Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MOFNSP-2-19-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MOFNSP-2-19

Description FIBER SADDLE,SELF MNT,NATURAL
Expanded Description Fiber Optic Fiber Wire Saddle, Side Entry Flame Retardant, Push Rivet Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Fiber, Wire, Cable Catalog
MOFNSP-2-x Drawing
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series MOFNSP
Part Status Active
Type Fiber Wire Saddle, Side Entry
Specifications 2.5mm x 7.1mm Wire Opening
Features Flame Retardant, Push Rivet Mount
 
Additional Resources
Standard Package ? 1,000

05:10:26 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.24851 248.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback