Add To Favorites
Product Overview
Digi-Key Part Number RPC2004-ND
Quantity Available 1,899
Can ship immediately
Manufacturer

Manufacturer Part Number

MOFNSB-2-19A-RT

Description OPTICAL FIBER ON BASE MINI
Expanded Description Fiber Optic Fiber Wire Saddle, Side Entry Adhesive Mount, Flame Retardant
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series MOFNSB
Part Status Active
Type Fiber Wire Saddle, Side Entry
Specifications 2.5mm x 7.1mm Wire Opening
Features Adhesive Mount, Flame Retardant
 
Additional Resources
Standard Package ? 1,000
Other Names 31140003
MOFNSB-2-19A-RT-ND
MOFNSB219ART
RPC2004

00:41:27 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.55200 5.52
25 0.51000 12.75
100 0.42500 42.50
500 0.33996 169.98
1,000 0.30596 305.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback