Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MOFNSA-2-19-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MOFNSA-2-19

Description FIBER WIRE SDL,ARROW MNT,NATURAL
Expanded Description Fiber Optic Fiber Wire Saddle, Side Entry Flame Retardant, Winged Arrowhead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series MOFNSA
Part Status Active
Type Fiber Wire Saddle, Side Entry
Specifications 2.5mm x 7.1mm Wire Opening
Features Flame Retardant, Winged Arrowhead
 
Additional Resources
Standard Package ? 1,000

22:07:41 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.24851 248.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback