Add To Favorites
Product Overview
Digi-Key Part Number MOC3063SR2VMDKR-ND
Quantity Available 15,346
Can ship immediately

Factory Stock ?: 78,000
Manufacturer

Manufacturer Part Number

MOC3063SR2VM

Description OPTOISOLATOR 4.17KV TRIAC 6SMD
Expanded Description Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MOC3061-63M, 3162,63M
Online Catalog MOC306xM, MOC316xM Series
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Type Triac
Zero Crossing Circuit Yes
Number of Channels 1
Voltage - Isolation 4170Vrms
Voltage - Off State 600V
Static dV/dt (Min) 600V/µs
Current - LED Trigger (Ift) (Max) 5mA
Current - On State (It (RMS)) (Max) -
Current - Hold (Ih) 500µA (Typ)
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.3V
Current - DC Forward (If) (Max) 60mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
Approvals IEC/EN/DIN, UL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MOC3063SR2VMDKR

21:42:47 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 1.16
10 0.93800 9.38
25 0.72200 18.05
100 0.64970 64.97
250 0.57752 144.38
500 0.49088 245.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOC3063SR2VMTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
    78,000 - Factory Stock ?
  • Unit Price: 0.36750
  • Cut Tape (CT) ? : MOC3063SR2VMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,346 - Immediate
    78,000 - Factory Stock ?
  • Unit Price: 1.16000
Send Feedback