Add To Favorites
Product Overview
Digi-Key Part Number 160-1723-6-ND
Quantity Available 75,098
Can ship immediately
Manufacturer

Manufacturer Part Number

MOC3063S-TA1

Description OPTOISOLATOR 5KV TRIAC 6SMD
Expanded Description Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MOC3063 Series
Online Catalog MOC3063-V Series
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Type Triac
Zero Crossing Circuit Yes
Number of Channels 1
Voltage - Isolation 5000Vrms
Voltage - Off State 600V
Static dV/dt (Min) 1kV/µs
Current - LED Trigger (Ift) (Max) 5mA
Current - On State (It (RMS)) (Max) -
Current - Hold (Ih) 400µA (Typ)
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
Approvals CSA, FIMKO, UL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1723-6

00:22:09 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.56200 5.62
25 0.46560 11.64
100 0.40150 40.15
250 0.35332 88.33
500 0.30514 152.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1723-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 73,000 - Immediate
  • Unit Price: 0.24236
  • Cut Tape (CT) ? : 160-1723-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 75,098 - Immediate
  • Unit Price: 0.72000
  • Tube ? : 160-2048-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,450 - Immediate
  • Unit Price: 0.72000
  • Tape & Reel (TR) ? : MOC3063S-TA-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.19710
Send Feedback