Keywords:





Product Index > Isolators > Optoisolators - Triac, SCR Output > MOC3052SR2M

All prices are in US dollars.
Digi-Key Part NumberMOC3052SR2MDKR-ND
Price BreakUnit PriceExtended Price
11.150001.15
100.883008.83
250.7340018.35
1000.6309063.09
2500.55056137.64
5000.48174240.87
Quantity Available Digi-Key Stock: 3,773
Can ship immediately
Manufacturer

Manufacturer Part Number

MOC3052SR2M

DescriptionOPTOCOUPLER TRIAC OUT 6-SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
OPTOCOUPLER TRIAC OUT 6-SMD | MOC3052SR2M | MOC3052SR2MDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MOC3051-M, MOC3052-M
Product Photos MOC3052SR2M
Standard Package1
CategoryIsolators
FamilyOptoisolators - Triac, SCR Output
Series-
PackagingDigi-Reel®
Voltage - Isolation7500Vpk
Number of Channels1
Voltage - Off State600V
Output TypeAC, Triac, Standard
Current - Gate Trigger (Igt) (Max)10mA
Current - Hold (Ih)280µA
Current - DC Forward (If)60mA
Current - Output / Channel-
Mounting TypeSurface Mount
Package / Case6-SMD
Supplier Device Package6-SMD
Dynamic CatalogMOC3051-M, MOC3052-M Series
Other NamesMOC3052SR2MDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MOC3052SR2MTR-NDMOC3052SR2MTape & Reel (TR)3,000 - Immediate0.344101,000
MOC3052SR2MCT-NDMOC3052SR2MCut Tape (CT)3,773 - Immediate1.150001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:31:34 6/20/2013 - Help With This Screen