Add To Favorites
Product Overview
Digi-Key Part Number MOC3023SR2VMDKR-ND
Quantity Available 778
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

MOC3023SR2VM

Description Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MOC3010-12M, MOC3020-23M
Online Catalog MOC3010 thru MOC3023 Series
Product Attributes Select All
Category

Isolators

Family

Optoisolators - Triac, SCR Output

Manufacturer

Fairchild Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Type Triac
Zero Crossing Circuit No
Number of Channels 1
Voltage - Isolation 4170Vrms
Voltage - Off State 400V
Static dV/dt (Min) -
Current - LED Trigger (Ift) (Max) 5mA
Current - On State (It (RMS)) (Max) -
Current - Hold (Ih) 100µA (Typ)
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 60mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
Approvals IEC/EN/DIN, UL
 
Additional Resources
Standard Package ? 1
Other Names MOC3023SR2VMDKR

01:44:15 9/30/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.65300 6.53
25 0.54280 13.57
100 0.46640 46.64
250 0.40704 101.76
500 0.35616 178.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOC3023SR2VMTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: 0.25440
  • Cut Tape (CT) ? : MOC3023SR2VMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 778 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.85000
Send Feedback