Add To Favorites
Product Overview
Digi-Key Part Number MOC3023SR2MDKR-ND
Quantity Available 1,438
Can ship immediately
Manufacturer

Manufacturer Part Number

MOC3023SR2M

Description OPTOISOLATOR 4.17KV TRIAC 6SMD
Expanded Description Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MOC3010-12M, MOC3020-23M
Online Catalog MOC3010 thru MOC3023 Series
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Type Triac
Zero Crossing Circuit No
Number of Channels 1
Voltage - Isolation 4170Vrms
Voltage - Off State 400V
Static dV/dt (Min) -
Current - LED Trigger (Ift) (Max) 5mA
Current - On State (It (RMS)) (Max) -
Current - Hold (Ih) 100µA (Typ)
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 60mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
Approvals UL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MOC3023SR2MDKR

22:13:52 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.62700 6.27
25 0.51920 12.98
100 0.44770 44.77
250 0.39396 98.49
500 0.34026 170.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOC3023SR2MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.24420
  • Cut Tape (CT) ? : MOC3023SR2MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,438 - Immediate
  • Unit Price: 0.81000
Send Feedback