Add To Favorites
Product Overview
Digi-Key Part Number RP934-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MNIM3-1.0

Description WASHER SHOULDER M3 NYLON
Expanded Description M3 Shoulder Washer 0.078" (1.98mm) Thick Nylon
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series MNI
Part Status Active
Thread/Screw/Hole Size M3
Diameter - Inside 0.122" (3.10mm)
Diameter - Outside 0.280" (7.11mm)
Diameter - Shoulder 0.145" (3.68mm)
Thickness - Overall 0.078" (1.98mm)
Length - Below Head 0.039" (0.99mm)
Material Nylon
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MNI M3-1.0
MNI-M3-1.0
MNIM3-1.0-ND
RP372
RP372-ND
RP934

01:47:35 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.30300 3.03
25 0.28000 7.00
100 0.23340 23.34
500 0.18668 93.34
1,000 0.16801 168.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback