Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MNI-HT-4-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MNI-HT-4-2

Description WASHER SHOULDER #4 POLY SULFIDE
Expanded Description #4 Shoulder Washer 0.078" (1.98mm) Thick Polyphenylene Sulfide, Glass Filled
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
3D Model MNI-HT-4-2
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series MNI-HT
Part Status Active
Thread/Screw/Hole Size #4
Diameter - Inside 0.118" (3.00mm)
Diameter - Outside 0.280" (7.11mm)
Diameter - Shoulder 0.145" (3.68mm)
Thickness - Overall 0.078" (1.98mm)
Length - Below Head 0.031" (0.79mm) 1/32"
Material Polyphenylene Sulfide, Glass Filled
 
Additional Resources
Standard Package ? 1,000
Other Names 61097059
MNI-HT# 4- 2
MNI-HT# 4- 2-ND
MNI-HT#4-2
MNI-HT#4-2-ND
MNIHT42

08:53:43 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.21996 219.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback