• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MNI-HT# 4-12-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MNI-HT# 4-12

Description WASHER SHOULDER #4 POLY SULFIDE
Expanded Description #4 Shoulder Washer 0.227" (5.77mm) Thick Polyphenylene Sulfide, Glass Filled
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets MNI-HT
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series MNI-HT
Part Status Obsolete
Thread/Screw/Hole Size #4
Diameter - Inside 0.112" (2.84mm)
Diameter - Outside 0.280" (7.11mm)
Diameter - Shoulder 0.145" (3.68mm)
Thickness - Overall 0.227" (5.77mm)
Length - Below Head 0.185" (4.70mm)
Material Polyphenylene Sulfide, Glass Filled
 
Additional Resources
Standard Package ? 1,000
Other Names 61097061
MNI-HT#4-12
MNIHT412

15:15:27 1/24/2017

Send Feedback