Add To Favorites
Product Overview
Digi-Key Part Number RP927-ND
Quantity Available 6,530
Can ship immediately
Manufacturer

Manufacturer Part Number

MNI-5-3

Description WASHER SHOULDER #5 NYLON
Expanded Description #5 Shoulder Washer 0.098" (2.50mm) Thick Nylon
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series MNI
Part Status Active
Thread/Screw/Hole Size #5
Diameter - Inside 0.128" (3.25mm)
Diameter - Outside 0.370" (9.40mm)
Diameter - Shoulder 0.236" (5.99mm)
Thickness - Overall 0.098" (2.50mm)
Length - Below Head 0.051" (1.30mm)
Material Nylon
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MNI #5-3
MNI #5.3
MNI#5-3
MNI#5.3
RP347
RP347-ND
RP927

08:54:00 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.33300 3.33
25 0.30680 7.67
100 0.25580 25.58
500 0.20464 102.32
1,000 0.18418 184.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback