Keywords:





Product Index > Hardware, Fasteners, Accessories > Washers - Bushing, Shoulder > MNI-4-2

All prices are in US dollars.
Digi-Key Part NumberRP337-ND
Price BreakUnit PriceExtended Price
250.240806.02
1000.2007020.07
1,0000.14447144.47
5,0000.11638581.89
10,0000.100331,003.25
25,0000.080262,006.50
50,0000.060203,009.75
Quantity Available Digi-Key Stock: 2,101
Can ship immediately
Manufacturer

Manufacturer Part Number

MNI-4-2

DescriptionWASHER SHOULDER #4 NYLON
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
WASHER SHOULDER #4 NYLON | MNI-4-2 | RP337-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MNI Series
Product Photos MNI-4-2
Product Training Modules Circuit Board Hardware
Engineering Technology
Injection Molding and Plastics
Plastic Materials
Catalog Drawings MNI Series Insulator Side
Standard Package1,000
CategoryHardware, Fasteners, Accessories
FamilyWashers - Bushing, Shoulder
SeriesMNI
Thread/Screw/Hole Size#4
Diameter - Inside0.115" (2.92mm)
Diameter - Outside0.235" (5.97mm)
Diameter - Shoulder0.145" (3.68mm)
Thickness - Overall0.078" (1.98mm)
Length - Below Head0.031" (0.79mm) 1/32"
MaterialNylon
Dynamic CatalogMNI Series
Other NamesMNI #4-2
MNI#4-2
MNI42
RP337

23:26:22 5/25/2013 - Help With This Screen