Add To Favorites
Product Overview
Digi-Key Part Number RP344-ND
Quantity Available 5,412
Can ship immediately
Manufacturer

Manufacturer Part Number

MNI-4-12

Description WASHER SHOULDER #4 NYLON
Expanded Description #4 Shoulder Washer 0.234" (5.94mm) Thick Nylon
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series MNI
Part Status Active
Thread/Screw/Hole Size #4
Diameter - Inside 0.115" (2.92mm)
Diameter - Outside 0.235" (5.97mm)
Diameter - Shoulder 0.145" (3.68mm)
Thickness - Overall 0.234" (5.94mm)
Length - Below Head 0.187" (4.75mm) 3/16"
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names MNI #4-12
MNI#4-12
RP344

14:04:15 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.27700 2.77
25 0.25560 6.39
100 0.21310 21.31
500 0.17044 85.22
1,000 0.15340 153.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback