Add To Favorites
Product Overview
Digi-Key Part Number MNI-2-2-ND
Quantity Available 4,468
Can ship immediately
Manufacturer

Manufacturer Part Number

MNI-2-2

Description WASHER SHOULDER #2 NYLON
Expanded Description #2 Shoulder Washer 0.078" (1.98mm) Thick Nylon
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series MNI
Part Status Active
Thread/Screw/Hole Size #2
Diameter - Inside 0.090" (2.29mm)
Diameter - Outside 0.181" (4.60mm)
Diameter - Shoulder 0.120" (3.05mm)
Thickness - Overall 0.078" (1.98mm)
Length - Below Head 0.031" (0.79mm) 1/32"
Material Nylon
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names MNI #2-2
MNI#2-2
MNI22
RP330
RP330-ND

02:51:02 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.27700 2.77
25 0.25560 6.39
100 0.21310 21.31
500 0.17044 85.22
1,000 0.15340 153.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback