Add To Favorites
Product Overview
Digi-Key Part Number MN63Y1208-E1TR-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MN63Y1208-E1

Description IC LSI NFC TAG RFID 16QFN
Expanded Description RFID Reader/Transponder IC 13.56MHz ISO 14443 UART 1.7 V ~ 3.6 V 16-VFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type RFID Reader/Transponder
Frequency 13.56MHz
Standards ISO 14443
Interface UART
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -20°C ~ 85°C
Package / Case 16-VFQFN
Supplier Device Package 16-QFN (4.2x3.2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names MN63Y1208-E1TR

22:01:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.19516 2,390.31
6,000 1.15089 6,905.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MN63Y1208-E1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,992 - Immediate
  • Unit Price: 2.88000
  • Digi-Reel® ? : MN63Y1208-E1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,992 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback