Keywords: ? 

Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > Rohm Semiconductor MMST4401T246

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for three (3) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. View Chip Outpost Terms and Conditions.
All prices are in US dollars.
Digi-Key Part Number1056-MMST4401-CHP
Price BreakUnit PriceExtended Price
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 160,000
Can ship immediately

Manufacturer Part Number


DescriptionTRANS NPN 40V 0.6A 3P
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

QuantityItem Number  ? Customer Reference
MMST4401T246 Rohm Semiconductor | 1056-MMST4401-CHP DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SST4401, MMST4401
Product Photos SMT3
Standard Package ? 10,000

Discrete Semiconductor Products


Transistors (BJT) - Single

Packaging ? Tape & Reel (TR) ? 
Transistor TypeNPN
Current - Collector (Ic) (Max)600mA
Voltage - Collector Emitter Breakdown (Max)40V
Vce Saturation (Max) @ Ib, Ic750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce100 @ 150mA, 1V
Power - Max200mW
Frequency - Transition250MHz
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSMT3
Other Names1056-MMST4401T246

7:32:56 11/30/2015