Keywords:





Product Index > Discrete Semiconductor Products > RF Transistors (BJT) > MMBTH10-7-F

All prices are in US dollars.
Digi-Key Part NumberMMBTH10-FDIDKR-ND
Price BreakUnit PriceExtended Price
10.280000.28
100.258002.58
250.185604.64
1000.1442014.42
2500.0906022.65
5000.0772038.60
1,0000.0526052.60
Quantity Available Digi-Key Stock: 61,778
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBTH10-7-F

DescriptionTRANS NPN VHF/UHF 25V SOT23-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
TRANS NPN VHF/UHF 25V SOT23-3 | MMBTH10-7-F | MMBTH10-FDIDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MMBTH10
Product Photos SOT-23
Catalog Drawings SOT-23 Package Top
SOT-23 Package Side 1
SOT-23 Package Side 2
PCN Design/Specification Green Encapsulate 15/May/2008
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyRF Transistors (BJT)
Series-
PackagingDigi-Reel®
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)25V
Frequency - Transition650MHz
Noise Figure (dB Typ @ f)-
Gain-
Power - Max300mW
DC Current Gain (hFE) (Min) @ Ic, Vce60 @ 4mA, 10V
Current - Collector (Ic) (Max)50mA
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSOT-23-3
Dynamic CatalogNPN RF Transistors
Other NamesMMBTH10-FDIDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MMBTH10-FDITR-NDMMBTH10-7-FTape & Reel (TR)60,000 - Immediate0.046003,000
MMBTH10-FDICT-NDMMBTH10-7-FCut Tape (CT)61,778 - Immediate0.280001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:01:12 5/24/2013 - Help With This Screen