Add To Favorites
Product Overview
Digi-Key Part Number MMBT4401FSCT-ND
Quantity Available 99,611
Can ship immediately

Factory Stock ?: 1,431,000
Manufacturer

Manufacturer Part Number

MMBT4401

Description TRANS NPN 40V 0.6A SOT-23
Expanded Description Bipolar (BJT) Transistor NPN 40V 600mA 250MHz 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V
Power - Max 350mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KST4401MTFCT-ND KST4401MTF Fairchild/ON Semiconductor Cut Tape (CT) ? 5,910 - Immediate
36,000 - Factory Stock ?
0.20000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBT4401FSCT

23:23:29 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18700 1.87
100 0.10160 10.16
500 0.06252 31.26
1,000 0.04263 42.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT4401FSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 99,000 - Immediate
    1,431,000 - Factory Stock ?
  • Unit Price: 0.03519
  • Digi-Reel® ? : MMBT4401FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 99,611 - Immediate
    1,431,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback