• Value add packaging not available; alternate packaging exists.
  • Non-Stock ?
Product Overview
Digi-Key Part Number MMBT3904LT1OSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBT3904LT1

Description TRANS NPN 40V 0.2A SOT23
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBT3904LT1GOSCT-ND MMBT3904LT1G ON Semiconductor Cut Tape (CT) ? 606,767 - Immediate
0.12000 1
Documents & Media
Datasheets MMBT3904LT1,3 Datasheet
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Transistors - Bipolar (BJT) - Single

Manufacturer

ON-Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 300mW
Frequency - Transition 300MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names MMBT3904LT1OSCT

16:20:53 7/27/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback