Add To Favorites
Product Overview
Digi-Key Part Number MMBT3904FSDKR-ND
Quantity Available 312,289
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBT3904

Description TRANS NPN 40V 0.2A SOT-23
Expanded Description Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 350mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KST3904MTFDKR-ND KST3904MTF Fairchild/ON Semiconductor Digi-Reel® ? 69,472 - Immediate
366,000 - Factory Stock ?
Digi-Reel® 1
BSR17ATR-ND BSR17A Fairchild/ON Semiconductor Tape & Reel (TR) ? 36,000 - Factory Stock ?
0.03621 3,000
BSR17ADKR-ND BSR17A Fairchild/ON Semiconductor Digi-Reel® ? 2,453 - Immediate
36,000 - Factory Stock ?
Digi-Reel® 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1

22:37:04 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.14200 1.42
100 0.07740 7.74
500 0.04760 23.80
1,000 0.03246 32.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT3904FSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 306,000 - Immediate
  • Unit Price: 0.02678
  • Cut Tape (CT) ? : MMBT3904FSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 312,289 - Immediate
  • Unit Price: 0.16000
Send Feedback