Add To Favorites
Product Overview
Digi-Key Part Number MMBT3904TPMSTR-ND
Quantity Available 591,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBT3904-TP

Description TRANS NPN 40V 0.2A SOT23
Expanded Description Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 350mW Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MMBT3904 Datasheet
Product Training Modules Diode Handling and Mounting
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 350mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names MMBT3904TP
MMBT3904TPMSTR

18:19:07 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.02295 68.85
6,000 0.02070 124.20
15,000 0.01800 270.00
30,000 0.01620 486.00
75,000 0.01440 1,080.00
150,000 0.01197 1,795.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MMBT3904TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 597,582 - Immediate
  • Unit Price: 0.14000
  • Digi-Reel® ? : MMBT3904TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 597,582 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback