Add To Favorites
Product Overview
Digi-Key Part Number MMBT2907AFSCT-ND
Quantity Available 117,253
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBT2907A

Description TRANS PNP 60V 0.8A SOT-23
Expanded Description Bipolar (BJT) Transistor PNP 60V 800mA 200MHz 350mW Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 800mA
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max) 20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 350mW
Frequency - Transition 200MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BSR16CT-ND BSR16 Fairchild/ON Semiconductor Cut Tape (CT) ? 7,736 - Immediate
0.20000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBT2907AFSCT

05:47:40 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.17900 1.79
100 0.09720 9.72
500 0.05984 29.92
1,000 0.04080 40.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT2907AFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: 0.03366
  • Digi-Reel® ? : MMBT2907AFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 123,253 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MMBT2907A_D87ZTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 80,000 - Factory Stock ?
  • Unit Price: 0.02640
  • Cut Tape (CT) ? : MMBT2907A_D87ZCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,403 - Immediate
    80,000 - Factory Stock ?
  • Unit Price: 0.20000
  • Digi-Reel® ? : MMBT2907A_D87ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,403 - Immediate
    80,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback