Add To Favorites
Product Overview
Digi-Key Part Number MMBT2222ATPMSCT-ND
Quantity Available 290,099
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBT2222A-TP

Description TRANS NPN 40V 0.6A SOT23
Expanded Description Bipolar (BJT) Transistor NPN 40V 600mA 300MHz 350mW Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MMBT2222A Datasheet
Product Training Modules Diode Handling and Mounting
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 350mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBT2222ATPMSCT

19:32:37 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
10 0.12700 1.27
25 0.11600 2.90
100 0.08340 8.34
250 0.04912 12.28
500 0.04078 20.39
1,000 0.02781 27.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT2222ATPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 264,000 - Immediate
  • Unit Price: 0.02295
  • Digi-Reel® ? : MMBT2222ATPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 290,099 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback