Add To Favorites
Product Overview
Digi-Key Part Number MMBFJ201DKR-ND
Quantity Available 13,663
Can ship immediately

Factory Stock ?: 66,000
Manufacturer

Manufacturer Part Number

MMBFJ201

Description JFET N-CH 40V 350MW SOT23
Expanded Description JFET N-Channel 40V 200µA @ 20V 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 40V
Drain to Source Voltage (Vdss) -
Current - Drain (Idss) @ Vds (Vgs=0) 200µA @ 20V
Current Drain (Id) - Max -
Voltage - Cutoff (VGS off) @ Id 300mV @ 10nA
Input Capacitance (Ciss) (Max) @ Vds -
Resistance - RDS(On) -
Power - Max 350mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBFJ201DKR

13:12:52 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.35200 3.52
100 0.21920 21.92
500 0.14996 74.98
1,000 0.11536 115.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBFJ201TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    66,000 - Factory Stock ?
  • Unit Price: 0.10080
  • Cut Tape (CT) ? : MMBFJ201CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,663 - Immediate
    66,000 - Factory Stock ?
  • Unit Price: 0.47000
Send Feedback