All prices are in US dollars.
Digi-Key Part Number MMBFJ177DKR-ND
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.31800 3.18
100 0.21710 21.71
500 0.16252 81.26
1,000 0.12173 121.73
Quantity Available Digi-Key Stock: 5,528
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBFJ177

Description JFET P-CH 30V 0.225W SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets J174-177, MMBFJ175-177
Molded Pkg, SUPERSOT, 3 Lead Drawing
Product Photos SOT-23-3
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin Assembly Site Addition 20/Jul/2015
PCN Packaging Binary Year Code Marking 15/Jan/2014
Standard Package ? 1
Category

Discrete Semiconductor Products

Family

JFETs (Junction Field Effect)

Series -
Packaging ? Digi-Reel®?
FET Type P-Channel
Voltage - Breakdown (V(BR)GSS) 30V
Drain to Source Voltage (Vdss) -
Current - Drain (Idss) @ Vds (Vgs=0) 1.5mA @ 15V
Current Drain (Id) - Max -
Voltage - Cutoff (VGS off) @ Id 800mV @ 10nA
Input Capacitance (Ciss) @ Vds -
Resistance - RDS(On) 300 Ohm
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Power - Max 225mW
Online Catalog P-Channel JFETs
Other Names MMBFJ177DKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBFJ177TR-ND MMBFJ177 Fairchild Semiconductor Tape & Reel (TR)? 3,000 - Immediate
0.10857 3,000
MMBFJ177CT-ND MMBFJ177 Fairchild Semiconductor Cut Tape (CT)? 5,547 - Immediate
0.39000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • MMBFJ176 - Fairchild Semiconductor | MMBFJ176CT-ND DigiKey Electronics
  • MMBFJ176
  • Fairchild Semiconductor
  • JFET P-CH 30V 0.225W SOT23
  • Unit Price 0.42000
  • MMBF5460 - Fairchild Semiconductor | MMBF5460CT-ND DigiKey Electronics
  • MMBF5460
  • Fairchild Semiconductor
  • JFET P-CH 40V 0.225W SOT23
  • Unit Price 0.48000
  • PMBFJ177,215 - NXP Semiconductors | 568-5033-1-ND DigiKey Electronics
  • PMBFJ177,215
  • NXP Semiconductors
  • JFET P-CH 30V 0.3W SOT23
  • Unit Price 0.44000
  • MMBFJ177LT1G - ON Semiconductor | MMBFJ177LT1GOSCT-ND DigiKey Electronics
  • MMBFJ177LT1G
  • ON Semiconductor
  • JFET P-CH 30V 0.225W SOT23
  • Unit Price 0.49000
  • MMBFJ175 - Fairchild Semiconductor | MMBFJ175CT-ND DigiKey Electronics
  • MMBFJ175
  • Fairchild Semiconductor
  • JFET P-CH 30V 0.225W SOT23
  • Unit Price 0.43000

03:57:10 5/30/2016