Add To Favorites
Product Overview
Digi-Key Part Number MMBFJ177CT-ND
Quantity Available 2,498
Can ship immediately

Factory Stock ?: 267,000
Manufacturer

Manufacturer Part Number

MMBFJ177

Description JFET P-CH 30V 0.225W SOT23
Expanded Description JFET P-Channel 30V 1.5mA @ 15V 225mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Voltage - Breakdown (V(BR)GSS) 30V
Drain to Source Voltage (Vdss) -
Current - Drain (Idss) @ Vds (Vgs=0) 1.5mA @ 15V
Current Drain (Id) - Max -
Voltage - Cutoff (VGS off) @ Id 800mV @ 10nA
Input Capacitance (Ciss) (Max) @ Vds -
Resistance - RDS(On) 300 Ohm
Power - Max 225mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBFJ177CT

12:17:08 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.31900 3.19
100 0.21690 21.69
500 0.16264 81.32
1,000 0.12199 121.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBFJ177TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 267,000 - Factory Stock ?
  • Unit Price: 0.10857
  • Digi-Reel® ? : MMBFJ177DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,498 - Immediate
    267,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback