Add To Favorites
Product Overview
Digi-Key Part Number MMBF5460CT-ND
Quantity Available 7,220
Can ship immediately

Factory Stock ?: 355,154
Manufacturer

Manufacturer Part Number

MMBF5460

Description JFET P-CH 40V 0.225W SOT23
Expanded Description JFET P-Channel 40V 1mA @ 15V 225mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Voltage - Breakdown (V(BR)GSS) 40V
Drain to Source Voltage (Vdss) -
Current - Drain (Idss) @ Vds (Vgs=0) 1mA @ 15V
Current Drain (Id) - Max -
Voltage - Cutoff (VGS off) @ Id 750mV @ 1µA
Input Capacitance (Ciss) (Max) @ Vds 7pF @ 15V
Resistance - RDS(On) -
Power - Max 225mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBF5460CT

23:46:53 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.35600 3.56
100 0.20160 20.16
500 0.13350 66.75
1,000 0.10235 102.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBF5460TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    354,000 - Factory Stock ?
  • Unit Price: 0.08640
  • Digi-Reel® ? : MMBF5460DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,220 - Immediate
    354,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback