All prices are in US dollars.
Digi-Key Part Number MMBF5459DKR-ND
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.30700 3.07
100 0.17340 17.34
500 0.11494 57.47
1,000 0.08816 88.16
Quantity Available Digi-Key Stock: 1,333
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

MMBF5459

Description JFET N-CH 25V 350MW SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N5457-59, MMBF5457-59
Molded Pkg, SUPERSOT, 3 Lead Drawing
Product Photos SOT-23-3
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Standard Package ? 1
Category

Discrete Semiconductor Products

Family

Transistors - JFETs

Series -
Packaging ? Digi-Reel®?
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 25V
Drain to Source Voltage (Vdss) -
Current - Drain (Idss) @ Vds (Vgs=0) 4mA @ 15V
Current Drain (Id) - Max -
Voltage - Cutoff (VGS off) @ Id 2V @ 10nA
Input Capacitance (Ciss) @ Vds 7pF @ 15V
Resistance - RDS(On) -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Power - Max 350mW
Online Catalog N-Channel JFETs
Other Names MMBF5459DKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBF5459TR-ND MMBF5459 Fairchild Semiconductor Tape & Reel (TR)? 0
0.07440 3,000
MMBF5459CT-ND MMBF5459 Fairchild Semiconductor Cut Tape (CT)? 1,333 - Immediate
0.41000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • MMBF5457 - Fairchild Semiconductor | MMBF5457CT-ND DigiKey Electronics
  • MMBF5457
  • Fairchild Semiconductor
  • JFET N-CH 25V 350MW SOT23
  • Unit Price 0.46000
  • MMBFJ112 - Fairchild Semiconductor | MMBFJ112CT-ND DigiKey Electronics
  • MMBFJ112
  • Fairchild Semiconductor
  • JFET N-CH 35V 0.35W SOT-23
  • Unit Price 0.44000
  • MMBF5462 - Fairchild Semiconductor | MMBF5462CT-ND DigiKey Electronics
  • MMBF5462
  • Fairchild Semiconductor
  • JFET P-CH 40V 0.225W SOT23
  • Unit Price 0.48000
  • MMBF5458 - Fairchild Semiconductor | MMBF5458CT-ND DigiKey Electronics
  • MMBF5458
  • Fairchild Semiconductor
  • JFET N-CH 25V 350MW SOT23
  • Unit Price 0.41000
  • 36911000000 - Littelfuse Inc. | F5459CT-ND DigiKey Electronics
  • 36911000000
  • Littelfuse Inc.
  • FUSE BOARD MNT 1A 300VAC RADIAL
  • Unit Price 0.49000

19:23:35 7/1/2016