Add To Favorites
Product Overview
Digi-Key Part Number MMBF5103DKR-ND
Quantity Available 1,814
Can ship immediately

Factory Stock ?: 290,320
Manufacturer

Manufacturer Part Number

MMBF5103

Description JFET N-CH 40V 0.35W SOT-23
Expanded Description JFET N-Channel 40V 10mA @ 15V 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MMBF5103
Molded Pkg, SUPERSOT, 3 Lead Drawing
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin Assembly Site Addition 20/Jul/2015
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog N-Channel JFETs
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 40V
Drain to Source Voltage (Vdss) -
Current - Drain (Idss) @ Vds (Vgs=0) 10mA @ 15V
Current Drain (Id) - Max -
Voltage - Cutoff (VGS off) @ Id 1.2V @ 1nA
Input Capacitance (Ciss) (Max) @ Vds 16pF @ 15V
Resistance - RDS(On) -
Power - Max 350mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBF5103DKR

03:02:59 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.28500 2.85
100 0.17730 17.73
500 0.12132 60.66
1,000 0.09332 93.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBF5103TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 288,000 - Factory Stock ?
  • Unit Price: 0.08154
  • Cut Tape (CT) ? : MMBF5103CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,814 - Immediate
    288,000 - Factory Stock ?
  • Unit Price: 0.38000
Send Feedback