Add To Favorites
Product Overview
Digi-Key Part Number MMBF4416DKR-ND
Quantity Available 1,559
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBF4416

Description JFET N-CH 30V 15MA SOT23
Expanded Description RF Mosfet N-Channel JFET 15V 5mA 100MHz 18dB SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MMBF4416
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin Assembly Site Addition 20/Jul/2015
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog RF JFETs
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type N-Channel JFET
Frequency 100MHz
Gain 18dB
Voltage - Test 15V
Current Rating 15mA
Noise Figure 2dB
Current - Test 5mA
Power - Output -
Voltage - Rated 30V
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBF4416DKR

21:49:48 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.28400 2.84
100 0.16100 16.10
500 0.10662 53.31
1,000 0.08174 81.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBF4416TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.06900
  • Cut Tape (CT) ? : MMBF4416CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,559 - Immediate
  • Unit Price: 0.38000
Send Feedback