Add To Favorites
Product Overview
Digi-Key Part Number MMBF4393DKR-ND
Quantity Available 11,214
Can ship immediately

Factory Stock ?: 345,000
Manufacturer

Manufacturer Part Number

MMBF4393

Description JFET N-CH 30V 350MW SOT23
Expanded Description JFET N-Channel 30V 5mA @ 20V 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 30V
Drain to Source Voltage (Vdss) 30V
Current - Drain (Idss) @ Vds (Vgs=0) 5mA @ 20V
Current Drain (Id) - Max -
Voltage - Cutoff (VGS off) @ Id 500mV @ 1nA
Input Capacitance (Ciss) (Max) @ Vds 14pF @ 20V
Resistance - RDS(On) 100 Ohm
Power - Max 350mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBF4393DKR

07:33:33 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.35700 3.57
100 0.20200 20.20
500 0.13380 66.90
1,000 0.10258 102.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBF4393TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    345,000 - Factory Stock ?
  • Unit Price: 0.08660
  • Cut Tape (CT) ? : MMBF4393CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,214 - Immediate
    345,000 - Factory Stock ?
  • Unit Price: 0.48000
Send Feedback