Add To Favorites
Product Overview
Digi-Key Part Number MMBD4148SEDKR-ND
Quantity Available 132,583
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

MMBD4148SE

Description DIODE ARRAY GP 100V 200MA SOT23
Expanded Description Diode Array 1 Pair Series Connection Standard 100V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 5µA @ 75V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBD4148SEDKR

10:03:00 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.17500 1.75
100 0.09270 9.27
500 0.06102 30.51
1,000 0.04149 41.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBD4148SETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 132,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 0.03634
  • Cut Tape (CT) ? : MMBD4148SECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 132,583 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 0.21000
Send Feedback