Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers - Application Specific > MM908E624ACEW

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberMM908E624ACEW-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

MM908E624ACEW

DescriptionIC SWITCH TRIPLE MCU/LIN 54-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
IC SWITCH TRIPLE MCU/LIN 54-SOIC | MM908E624ACEW | MM908E624ACEW-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MM908E624
Product Photos MM908E624ACEW
Standard Package26
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers - Application Specific
Series-
PackagingTube
ApplicationsAutomotive Mirror Control
Core ProcessorHC08
Program Memory TypeFLASH (16 kB)
Controller Series908E
RAM Size512 x 8
InterfaceSCI, SPI
Number of I /O16
Voltage - Supply5.5 V ~ 18 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case54-BSSOP (0.295", 7.50mm Width)
Supplier Device Package54-SOIC
For Use WithKIT908E624DWBEVB-ND - KIT EVAL 908E624 TRPL W/MCU/LIN

13:40:56 5/21/2013 - Help With This Screen